AD603ARZ

Analog Devices
584-AD603ARZ
AD603ARZ

Mfr.:

Description:
Special Purpose Amplifiers VARIABLE GAIN AMP IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,028

Stock:
2,028 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,418.95 ₹2,418.95
₹1,944.67 ₹19,446.70
₹1,697.74 ₹42,443.50
₹1,648.35 ₹1,61,538.30
₹1,624.13 ₹4,77,494.22
₹1,604.56 ₹9,43,481.28

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,321.11
Min:
1

Similar Product

Analog Devices AD603ARZ-REEL
Analog Devices
Special Purpose Amplifiers 13" REEL VARIABLE GAIN AMP IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD603
Variable Gain Amplifiers
1 Channel
90 MHz
275 V/us
250 nA
6.3 V
- 4.75 V
12.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Development Kit: AD603-EVALZ
Maximum Input Resistance: 103 Ohms
Pd - Power Dissipation: 400 mW
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.