AD605AR-REEL7

584-AD605AR-R7
AD605AR-REEL7

Mfr.:

Description:
Special Purpose Amplifiers Dual Low Noise SGL-Supply VGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices AD605ARZ-R7
Analog Devices
Special Purpose Amplifiers SOIC LO-NOISE DUAL-CH WBND VGA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD605
Variable Gain Amplifiers
2 Channel
40 MHz
400 nA
5.5 V
4.5 V
23 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD605-EVALZ
Maximum Input Resistance: 175 Ohms
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Voltage Gain dB: 34 dB
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.