AD620ARZ-REEL7

Analog Devices
584-AD620ARZ-R7
AD620ARZ-REEL7

Mfr.:

Description:
Instrumentation Amplifiers IC,LOW COST IN AMP IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
31,321
Expected 15-10-2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,302.66 ₹1,302.66
₹1,019.39 ₹10,193.90
₹942.98 ₹23,574.50
₹877.76 ₹87,776.00
₹873.10 ₹2,18,275.00
₹816.26 ₹4,08,130.00
Full Reel (Order in multiples of 750)
₹816.26 ₹6,12,195.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD620
1 Channel
1 MHz
1.2 V/us
93 dB
500 pA
30 mV
18 V
2.3 V
900 uA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
Gain V/V: 1 V/V to 10000 V/V
Maximum Input Resistance: 10 GOhms
Pd - Power Dissipation: 650 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.3 V to 18 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

AD620 Instrumentation Amplifiers

Analog Devices AD620 Instrumentation Amplifiers are low-cost, high-accuracy amplifiers that require only one external resistor to set gains of 1 to 10,000. These amplifiers feature 8-lead SOIC and DIP packaging that is smaller than discrete designs. The AD620 instrumentation amplifiers offer lower power and high 40ppm (maximum) nonlinearity accuracy. In addition to this, these amplifiers also provide a low offset voltage of 50μV (maximum) and an offset drift of 0.6μV/°C (maximum). The low input bias current of 1nA (maximum) is made possible with the use of Superβeta processing in the input stage. Typical applications include battery-powered, portable, and medical devices.