AD621BRZ

Analog Devices
584-AD621BRZ
AD621BRZ

Mfr.:

Description:
Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,301

Stock:
2,301 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,520.01 ₹2,520.01
₹1,971.09 ₹19,710.90
₹1,883.05 ₹47,076.25
₹1,683.60 ₹1,64,992.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,520.01
Min:
1

Similar Product

Analog Devices AD621BRZ-R7
Analog Devices
Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD621
1 Channel
800 kHz
1.2 V/us
120 dB
1 nA
25 uV
18 V
2.3 V
900 uA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain V/V: 100 V/V
Maximum Input Resistance: 10 GOhms
Output Current per Channel: 18 mA
Pd - Power Dissipation: 650 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.3 V to 18 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.