AD633JN

584-AD633JN
AD633JN

Mfr.:

Description:
Special Purpose Amplifiers ANALOG MULTIPLIER IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD633
Analog Multiplier
4 Channel
20 V/us
30 mA
18 V
8 V
4 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
3 dB Bandwidth: 1 MHz
Brand: Analog Devices
Development Kit: AD633-EVALZ
Pd - Power Dissipation: 500 mW
Product Type: Special Purpose Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.