AD6652BBCZ

Analog Devices
584-AD6652BBCZ
AD6652BBCZ

Mfr.:

Description:
RF Receiver Dual Channel ADC with Quad Channel RSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,808.88 ₹10,808.88
₹9,254.64 ₹92,546.40
₹8,769.17 ₹2,19,229.25
₹8,446.77 ₹8,44,677.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Receiver
RoHS:  
IF to Baseband
+ 85 C
- 40 C
BGA-256
SMD/SMT
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: AD6652
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2.75 V, 3.3 V, 3.6 V
Supply Voltage - Min: 2.25 V, 2.75 V, 3 V
Technology: Si
Unit Weight: 2.784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.