AD6655ABCPZRL7-125

Analog Devices
584-AD6655ABCPZR7125
AD6655ABCPZRL7-125

Mfr.:

Description:
RF Receiver 14 Bit IF Diversity Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
₹14,969.37 ₹1,12,27,027.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹21,612.17
Min:
1

Similar Product

Analog Devices AD6655ABCPZ-125
Analog Devices
RF Receiver 14Bit IF Diversity Receiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Receiver
RoHS:  
+ 85 C
- 40 C
LFCSP-64
SMD/SMT
Reel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: AD6655
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.9 V, 3.6 V
Supply Voltage - Min: 1.7 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.