AD6676BCBZRL

Analog Devices
584-AD6676BCBZRL
AD6676BCBZRL

Mfr.:

Description:
RF Receiver CTSD BP ADC 100 MHz BW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹26,232.03 ₹5,24,64,060.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Receiver
RoHS:  
Wide-Band
450 MHz
+ 85 C
- 40 C
WLCSP-80
SMD/SMT
Reel
Bandwidth: 160 MHz
Brand: Analog Devices
NF - Noise Figure: 13 dB
Operating Supply Current: 368 mA
Product Type: RF Receiver
Series: AD6676
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 1.1 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD6676 Wideband IF Receiver Subsystem

Analog Devices AD6676 Wideband IF Receiver Subsystem is a highly integrated IF subsystem designed to digitize radio frequency (RF) bands up to 160MHz in width centered on an intermediate frequency (IF) of 70MHz to 450MHz. Unlike traditional Nyquist IF sampling ADCs, AD6676 uses a tunable band-pass Σ-Δ ADC with a high oversampling ratio to eliminate the need for band specific IF SAW filters and gain stages. The result is a significant simplification of the wideband radio receiver architecture. The complex data rate is reduced to a manageable rate between 62.5MSPS to 266.7MSPS through the on-chip quadrature digital downconversion followed by selectable decimation filters. The 16-bit complex output data is transferred to the host via a single or dual lane JESD204B interface supporting line rates up to 5.333Gbps. AD6676 Wideband IF Receiver Subsystem is ideal for multimode, wideband cellular infrastructure equipment, point-to-point microwave equipment, instrumentation, spectrum & communication analyzers, and software defined radio.
Learn More

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.