AD7147ACPZ-500RL7

Analog Devices
584-AD7147ACPZ-500R7
AD7147ACPZ-500RL7

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised CapTouch Programmable Controller for Single-Electrode Capacitance Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹400.67 ₹400.67
₹311.22 ₹3,112.20
₹288.86 ₹7,221.50
₹263.70 ₹26,370.00
₹251.59 ₹62,897.50
Full Reel (Order in multiples of 500)
₹245.06 ₹1,22,530.00
₹235.75 ₹2,35,750.00
₹229.22 ₹5,73,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹423.04
Min:
1

Similar Product

Analog Devices AD7147ACPZ-REEL
Analog Devices
Data Acquisition ADCs/DACs - Specialised CapTouch Programmable Controller for Single-Electrode Capacitance Sensors

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7147
SMD/SMT
LFCSP-24
Converters
Capacitance to Digital
16 bit
13 Channel
2.6 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Interface Type: SPI
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Unit Weight: 474 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.