AD7293BCPZ-RL

Analog Devices
584-AD7293BCPZ-RL
AD7293BCPZ-RL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12-Bit Power Amplifier Current Controlle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹4,515.50 ₹1,12,88,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹6,433.15
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7293
SMD/SMT
LFCSP-56
Converters
ADC & DAC
12 bit
4 Channel
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Development Kit: EVAL-AD7293SDZ
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 0.53 %
INL - Integral Nonlinearity: 0.5 LSB
Interface Type: Serial
Number of ADC Channels: 4 Channel
Number of DAC Channels: 8 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Reference Voltage: 2.5 V
SNR - Signal to Noise Ratio: 72 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.