AD7306JRZ-REEL

Analog Devices
584-AD7306JRZ-R
AD7306JRZ-REEL

Mfr.:

Description:
RS-232 Interface IC RS 232/422 INTERFACE DEV.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹2,205.57 ₹22,05,570.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹3,333.98
Min:
1

Similar Product

Analog Devices AD7306JRZ
Analog Devices
RS-232 Interface IC RS 232/422 INTERFACE DEV.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-24
AD7306
Transceiver
100 kb/s
3 Driver
2 Receiver
5.25 V
4.75 V
SMD/SMT
15 mA
- 40 C
+ 85 C
ESD Protection
Reel
Brand: Analog Devices
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232, RS-422
Receiver Signal Type: Single-Ended, Differential
Shutdown: Without Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 1.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All