AD734ANZ

Analog Devices
584-AD734ANZ
AD734ANZ

Mfr.:

Description:
Multipliers/Dividers ANALOG MULTIPLIER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 326

Stock:
326
Can Dispatch Immediately
On Order:
1,075
Expected 29-07-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,430.53 ₹5,430.53
₹4,474.50 ₹44,745.00
₹4,235.03 ₹1,05,875.75
₹3,972.26 ₹3,97,226.00
₹3,892.13 ₹9,73,032.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multipliers/Dividers
RoHS:  
Multipliers & Dividers
1 Circuit
PDIP-14
8 V
16.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Input Voltage: 12.5 V
Operating Supply Current: 9 mA
Operating Supply Voltage: 8 V to 16.5 V
Output Current: 10 mA
Output Voltage: 12 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multipliers / Dividers
Series: AD734
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ANALOG DEVICES INC.