AD7367BRUZ-500RL7

Analog Devices
584-AD7367BRUZ-500R7
AD7367BRUZ-500RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 12/14 bit dual/single bip simul I.C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 372 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,591.96 ₹1,591.96
₹1,286.51 ₹12,865.10
₹1,233.50 ₹30,837.50
₹1,086.17 ₹1,08,617.00
Full Reel (Order in multiples of 500)
₹1,086.17 ₹5,43,085.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,591.96
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,591.96
Min:
1

Similar Product

Analog Devices AD7367BRUZ
Analog Devices
Analog to Digital Converters - ADC 12/14 bit dual/single bip simul I.C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7367
SMD/SMT
TSSOP-24
14 bit
4 Channel
Microwire, QSPI, SPI
1 MS/s
Single-Ended
SAR
76 dB
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD7367SDZ
DNL - Differential Nonlinearity: +/- 0.9 LSB
Gain Error: +/- 20 LSB
INL - Integral Nonlinearity: +/- 3.5 LSB
Number of Converters: 2 Converter
Pd - Power Dissipation: 88.7 mW
Power Consumption: 80.7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Type: S/H ADC
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Position Sensing Solutions

Analog Devices Inc. Magnetic Position Sensing Solutions are specially designed to measure magnetoresistance (MR) across an extremely high bandwidth. Magnetoresistance is the tendency of a material to change the value of its electrical resistance in an externally applied magnetic field.

Position Sensing Interface Solutions

Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.