AD7376ARUZ10

Analog Devices
584-AD7376ARUZ10
AD7376ARUZ10

Mfr.:

Description:
Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 10K OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,319.43 ₹1,319.43
₹1,040.82 ₹10,408.20
₹896.39 ₹22,409.75
₹895.46 ₹85,964.16
₹851.67 ₹2,45,280.96
₹827.44 ₹4,76,605.44
₹815.33 ₹8,60,988.48
2,592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,319.43
Min:
1

Similar Product

Analog Devices AD7376ARUZ10-R7
Analog Devices
Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 10K OHM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD7376
10 kOhms
35 PPM / C
30 %
Single
128 Tap
Volatile
SPI
5.5 V
12 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD7376EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.