AD7400AYRWZ

Analog Devices
584-AD7400AYRWZ
AD7400AYRWZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Isolated Sigma-Delta Modulator ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
141
Expected 01-06-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹926.21 ₹926.21
₹722.15 ₹7,221.50
₹642.94 ₹16,073.50
₹595.42 ₹55,969.48
₹575.85 ₹1,62,389.70
₹565.60 ₹2,92,415.20
₹556.28 ₹5,75,193.52
2,538 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹926.21
Min:
1

Similar Product

Analog Devices AD7400AYRWZ-RL
Analog Devices
Data Acquisition ADCs/DACs - Specialised Isolated Sigma-Delta Modulator ADC I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7400A
SMD/SMT
SOIC-16
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
5 V
5 V
- 40 C
+ 125 C
Tube
Architecture: Sigma-Delta
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 0.9 LSB
Gain Error: +/- 2 mV
INL - Integral Nonlinearity: +/- 22 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS/TTL
Pd - Power Dissipation: 95 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Sampling Rate: 10 MS/s
SNR - Signal to Noise Ratio: 80 dB
Factory Pack Quantity: 47
Subcategory: Data Converter ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog Devices Isolation - All


High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.