AD7403-8BRIZ

Analog Devices
584-AD7403-8BRIZ
AD7403-8BRIZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Isolated 16Bit SigmDelta ADC Ext Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹931.80 ₹931.80
₹726.80 ₹7,268.00
₹627.10 ₹15,677.50
₹603.81 ₹48,304.80
₹585.17 ₹1,40,440.80
₹572.13 ₹3,20,392.80
₹560.94 ₹5,83,377.60
2,560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹931.80
Min:
1

Similar Product

Analog Devices AD7403-8BRIZ-RL7
Analog Devices
Data Acquisition ADCs/DACs - Specialised Isolated 16Bit SigmaDelta ADC Ext Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7403
SMD/SMT
SOIC-8
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3 V
5.5 V
- 40 C
+ 105 C
Tube
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7403-8FMCZ
DNL - Differential Nonlinearity: +/- 0.99 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 297 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Sampling Rate: 78.1 kS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 88 dB
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog Devices Isolation - All


Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

AD7403 16-Bit Isolated Sigma-Delta Modulators

Analog Devices Inc. AD7403/-8 16-Bit Isolated Sigma-Delta Modulators are high performance, second-order, Σ-Δ modulator that converts an analog input signal into a high speed, single-bit data stream, with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology. The AD7403/-8 operates from a 5V (VDD1) power supply and accepts a differential input signal of ±250mV (±320mV full-scale). The differential input is ideally suited to shunt voltage monitoring in high voltage applications where galvanic isolation is required. The analog input is continuously sampled by a high performance analog modulator, and converted to a ones density digital output stream with a data rate of up to 20MHz. 

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.