AD7405BRIZ

Analog Devices
584-AD7405BRIZ
AD7405BRIZ

Mfr.:

Description:
Analog to Digital Converters - ADC Iso-16Bit SigmaDeltaADC Ext Clk LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹984.91 ₹984.91
₹769.67 ₹7,696.70
₹696.99 ₹17,424.75
₹652.26 ₹72,400.86
₹622.44 ₹1,61,211.96
₹609.40 ₹3,15,669.20
₹595.42 ₹6,16,855.12
2,516 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,005.41
Min:
1

Similar Product

Analog Devices AD7405BRIZ-RL7
Analog Devices
Analog to Digital Converters - ADC Iso-16Bit SigmaDeltaADC Ext Clk LVDS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7405
SMD/SMT
SOIC-16
16 bit
1 Channel
Serial
78.1 kS/s
Differential
Sigma-Delta
88 dB
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 319 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: ADC
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog Devices Isolation - All


AD7405 16-Bit Isolated Sigma-Delta Modulators

Analog Devices AD7405 16-bit, isolated sigma-delta modulators are high-performance, second-order, Σ-Δ modulators with on-chip digital isolation based on iCoupler® technology. AD7405 modulators convert an analog input signal into a high-speed, single-bit LVDS data stream. Operating from a 4.5V to 5.5V (VDD1) power supply, AD7405 accepts a differential input signal of ±250mV (±320mV full-scale).

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.