AD74111YRUZ

Analog Devices
584-AD74111YRUZ
AD74111YRUZ

Mfr.:

Description:
Interface - CODECs 2.5V 24B SigmaDelta Mono Codec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹997.03 ₹997.03
₹778.98 ₹7,789.80
₹710.03 ₹17,750.75
₹628.97 ₹60,381.12
₹614.06 ₹1,76,849.28
₹601.94 ₹3,46,717.44
₹589.83 ₹6,22,860.48
2,592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹977.46
Min:
1

Similar Product

Analog Devices AD74111YRUZ-REEL7
Analog Devices
Interface - CODECs 2.5V 24B SigmaDelta Mono Codec

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
24 bit
48 kHz
Serial
1 ADC
1 DAC
2.625 V
2.375 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Tube
Brand: Analog Devices
Development Kit: EVAL-AD74111EBZ
Operating Supply Voltage: 2.375 V to 2.625 V
Product Type: CODECs
Series: AD74111
SNR - Signal to Noise Ratio: 85 dB ADC/93 dB DAC
Factory Pack Quantity: 96
Subcategory: Interface ICs
THD plus Noise: - 67 dB ADC/- 88 dB DAC
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.