AD7414ARMZ-0

Analog Devices
584-AD7414ARMZ-0
AD7414ARMZ-0

Mfr.:

Description:
Board Mount Temperature Sensors 0.5 C Accurate, 10-Bit Digital Temperature Sensors in SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹352.22 ₹352.22
₹265.56 ₹2,655.60
₹230.15 ₹11,507.50
₹207.79 ₹20,779.00
₹201.27 ₹1,00,635.00
₹195.68 ₹1,95,680.00
₹189.16 ₹3,78,320.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 35 C
+ 85 C
MSOP-8
Serial
2.65 V
5.5 V
Local
10 bit
Shutdown
SMD/SMT
Tube
Brand: Analog Devices
Operating Supply Current: 900 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AD7414
Factory Pack Quantity: 50
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 95 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.