AD7414ARTZ-0REEL7

Analog Devices
584-AD7414ARTZ-0R7
AD7414ARTZ-0REEL7

Mfr.:

Description:
Board Mount Temperature Sensors 0.5 C Accurate, 10-Bit Digital Temperature Sensors in SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433
Can Dispatch Immediately
On Order:
3,000
Expected 27-01-2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹352.22 ₹352.22
₹244.13 ₹2,441.30
₹208.72 ₹20,872.00
₹206.86 ₹1,03,430.00
₹189.16 ₹3,78,320.00
Full Reel (Order in multiples of 3000)
₹188.22 ₹5,64,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹352.22
Min:
1

Similar Product

Analog Devices AD7414ARTZ-0500RL7
Analog Devices
Board Mount Temperature Sensors 0.5 C Accurate, 10-Bit Digital Temperature Sensors in SOT-23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
SOT-23-6
Serial
2.7 V
5.5 V
Local
10 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 900 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AD7414
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Digital Temperature Sensors

Analog Devices provides a broad portfolio of digital temperature sensors with I²C, SPI, and mark space interfaces. The portfolio includes digital temperature sensors with integrated D/A converters, A/D converters, references, and limit alarm registers to meet the requirements of more intricate system design applications. All of the digital temperature sensors ADI offers are suitable for a wide range of applications. Some of these applications include scientific, medical, aerospace, test & measurement equipment, and industrial automation.