AD7510DIKP

584-AD7510DIKP
AD7510DIKP

Mfr.:

Description:
Analogue Switch ICs IC DI CMOS Protected

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
PLCC-20
4 Channel
4 x SPST
100 Ohms
+/- 15 V
+/- 15 V
180 ns
350 ns
0 C
+ 70 C
AD7510
Tube
Brand: Analog Devices
Pd - Power Dissipation: 450 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 49
Subcategory: Switch ICs
Supply Current - Max: 800 uA
Supply Type: Dual Supply
Switch Continuous Current: 50 mA
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.