AD7680BRJZ-R2

Analog Devices
584-AD7680BRJZ-R2
AD7680BRJZ-R2

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit LOW POWER, 100KSPS I.C.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,962.37 ₹1,962.37
₹1,556.11 ₹15,561.10
₹1,454.54 ₹36,363.50
₹1,342.72 ₹1,34,272.00
₹1,279.36 ₹3,19,840.00
₹1,233.70 ₹6,16,850.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7680
SMD/SMT
SOT-23-6
16 bit
1 Channel
SPI, QSPI
100 kS/s
Single-Ended
SAR
2.5 V to 5.5 V
84 dB
- 40 C
+ 85 C
Brand: Analog Devices
FPBW - Full Power Bandwidth: 8 MHz
Gain Error: 0.038 % FS
Number of Converters: 1 Converter
Pd - Power Dissipation: 26.4 mW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: - 95 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 83 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
THD - Total Harmonic Distortion: - 97 dB
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.