AD7741YRZ

Analog Devices
584-AD7741YRZ
AD7741YRZ

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage SINGLE + MULTI-CHANNEL VFC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137
Can Dispatch Immediately
On Order:
98
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹945.78 ₹945.78
₹755.69 ₹7,556.90
₹664.37 ₹16,609.25
₹641.08 ₹62,825.84
₹629.90 ₹1,85,190.60
₹613.12 ₹3,60,514.56
₹601.01 ₹6,47,888.78
2,548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage to Frequency & Frequency to Voltage
RoHS:  
AD7741
Voltage to Frequency Converters
3.072 MHz
+/- 0.012 % FSR
5.25 V
4.75 V
Single
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Development Kit: EVAL-AD7741/42EBZ
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 98
Subcategory: Data Converter ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

FEATURED PRODUCTS
ANALOG DEVICES INC.