AD7768-1BCPZ-RL7

Analog Devices
584-AD7768-1BCPZ-RL7
AD7768-1BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 24 Bit ADC Sigma Delta 100kHz Bandwith,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,450

Stock:
1,450
Can Dispatch Immediately
On Order:
4,500
Expected 01-06-2026
7,500
3,000
Expected 09-06-2026
4,500
Expected 01-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,729.42 ₹1,729.42
₹1,375.34 ₹13,753.40
₹1,287.75 ₹32,193.75
₹1,194.57 ₹1,19,457.00
₹1,140.52 ₹2,85,130.00
₹1,129.34 ₹5,64,670.00
₹1,081.82 ₹10,81,820.00
Full Reel (Order in multiples of 1500)
₹1,080.89 ₹16,21,335.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,729.42
Min:
1

Similar Product

Analog Devices AD7768-1BCPZ
Analog Devices
Analog to Digital Converters - ADC 24 Bit ADC Sigma Delta 100kHz Bandwith,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7768
SMD/SMT
LFCSP-28
24 bit
1 Channel
Serial
1.024 MS/s
Differential
Sigma-Delta
2 V to 5.5 V, 4.5 V to 5.5 V
1.8 V to 3.3 V
111 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD7768FMCZ
FPBW - Full Power Bandwidth: 110.8 kHz
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Pd - Power Dissipation: 681 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 128 dB
SINAD - Signal to Noise and Distortion Ratio: 107.5 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 120 dB
Unit Weight: 61.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD7768 24-Bit ADCs

Analog Devices AD7768 8-/4-Channel, 24-bit sigma-delta (Σ-Δ) ADCs include an sigma-delta modulator and digital filter per channel to provide synchronized sampling of AC and DC signals. AD7768 ADCs offer a maximum 256kSPS ADC output data rate per channel. The AD7768 ADCs achieve a 108dB dynamic range up to a 110.8kHz input bandwidth. Typical performance ratings include ±2ppm integral nonlinearity (INL), ±50µV offset error, ±30ppm gain error, and −120dB total harmonic distortion (THD).

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.