AD7891ASZ-1

Analog Devices
584-AD7891ASZ-1
AD7891ASZ-1

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 8 CHANNEL,12-BIT ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,145.58 ₹4,145.58
₹3,287.39 ₹32,873.90
₹3,223.10 ₹80,577.50
₹3,159.73 ₹3,15,973.00
₹3,068.42 ₹7,67,105.00
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹4,390.64
Min:
1

Similar Product

Analog Devices AD7891ASZ-1REEL
Analog Devices
Data Acquisition ADCs/DACs - Specialised 8 CHANNEL,12-BIT PARALLEL ADC I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7891
SMD/SMT
MQFP-44
Data Acquisition Systems
High Speed ADC
12 bit
8 Channel
5 V
5 V
- 40 C
+ 85 C
Tray
Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: +/- 3 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Interface Type: Parallel, Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS/TTL
Pd - Power Dissipation: 100 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Sampling Rate: 454 kS/s
SNR - Signal to Noise Ratio: 70 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Unit Weight: 498.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.