AD7980BCPZ-R2

Analog Devices
584-AD7980BCPZ-R2
AD7980BCPZ-R2

Mfr.:

Description:
Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,249.37 ₹5,62,342.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7980
SMD/SMT
LFCSP-10
16 bit
1 Channel
SPI, QSPI
1 MS/s
Pseudo-Differential
SAR
2.5 V to 5 V
91.5 dB
- 40 C
+ 125 C
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: 0.6 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 70 uW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 2.4 V to 5.1 V
SFDR - Spurious Free Dynamic Range: - 114 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.5 V
THD - Total Harmonic Distortion: - 114 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

AD7980 16-Bit 1MSPS PulSAR® ADCs

Analog Devices AD7980 1MSPS PulSAR® ADCs feature low power, high speed, 16-bit sampling ADCs, and a versatile serial interface port. The AD7980 ADCs sample analog input IN+ between 0V to REF with respect to a ground sense IN− on the CNV rising edge. The device's reference voltage, REF, is applied externally and can be set independent of the supply voltage, VDD. Operating from a single power supply, VDD, AD7980 power scales linearly with throughput up to 1MSPS.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.