AD8002ARZ

Analog Devices
584-AD8002ARZ
AD8002ARZ

Mfr.:

Description:
Video Amplifiers DUAL HI PERF LO PWR VIDEO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹961.62 ₹961.62
₹751.03 ₹7,510.30
₹640.15 ₹16,003.75
₹617.78 ₹60,542.44
₹607.53 ₹1,78,613.82
₹590.76 ₹3,47,366.88
₹579.58 ₹6,24,787.24
2,548 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹961.62
Min:
1

Similar Product

Analog Devices AD8002ARZ-R7
Analog Devices
Video Amplifiers DUAL HI PERF LO PWR VIDEO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8002
2 Channel
1200 V/us
70 mA
6 uA
2 mV
12 V
6 V
5.75 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Video Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 54 dB
Development Kit: AD8002AR-EBZ
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Pd - Power Dissipation: 900 mW
Product: Operational Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 119 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.