AD8005ARTZ-REEL7

Analog Devices
584-AD8005ARTZ-R7
AD8005ARTZ-REEL7

Mfr.:

Description:
Operational Amplifiers - Op Amps SOT23 180MHz,400uA Current Feedback Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,454

Stock:
3,454 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹506.90 ₹506.90
₹385.77 ₹3,857.70
₹355.95 ₹8,898.75
₹322.40 ₹32,240.00
₹306.56 ₹76,640.00
₹297.24 ₹1,48,620.00
₹293.52 ₹2,93,520.00
Full Reel (Order in multiples of 3000)
₹293.52 ₹8,80,560.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
225 MHz
775 V/us
5 mV
1 uA
12 V, +/- 6.3 V
4 V
425 uA
10 mA
54 dB
4 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8005
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback
Brand: Analog Devices
Development Kit: AD8005ART-EBZ
In - Input Noise Current Density: 1.1 pA
Maximum Dual Supply Voltage: +/- 6.3 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.