AD8005ARZ

Analog Devices
584-AD8005ARZ
AD8005ARZ

Mfr.:

Description:
Operational Amplifiers - Op Amps SOIC 180MHz,400uA Current Feedback Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
196
Expected 01-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹506.90 ₹506.90
₹385.77 ₹3,857.70
₹330.79 ₹8,269.75
₹317.74 ₹31,138.52
₹305.63 ₹89,855.22
₹296.31 ₹1,74,230.28
₹292.59 ₹3,15,412.02
₹287.93 ₹7,33,645.64

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
225 MHz
775 V/us
5 mV
1 uA
12 V, +/- 6.3 V
4 V
425 uA
10 mA
54 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8005
Tube
Amplifier Type: Current Feedback
Brand: Analog Devices
In - Input Noise Current Density: 1.1 pA
Maximum Dual Supply Voltage: +/- 6.3 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.