AD8028WARMZ-R7

Analog Devices
584-AD8028WARMZ-R7
AD8028WARMZ-R7

Mfr.:

Description:
High Speed Operational Amplifiers HIGH PERFORMANCE RRIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,085

Stock:
1,085 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹702.55 ₹702.55
₹543.53 ₹5,435.30
₹504.00 ₹12,600.00
₹462.68 ₹46,268.00
Full Reel (Order in multiples of 1000)
₹429.44 ₹4,29,440.00
₹406.98 ₹8,13,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8028
2 Channel
190 MHz
100 V/us
110 dB
110 dB
6.5 mA
6 uA
200 uV
12 V
2.7 V
120 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
AEC-Q100
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 16 MHz
3 dB Bandwidth: 190 Mz
Amplifier Type: Rail-to-Rail Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
en - Input Voltage Noise Density: 4.3 nV/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.