AD8039ART-EBZ

Analog Devices
584-AD8039ART-EBZ
AD8039ART-EBZ

Mfr.:

Description:
Amplifier IC Development Tools AD8039ART-EBZ_A00677_EB-O8RJ-2Z

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,705.02 ₹2,705.02

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
High Speed Amplifiers
AD8039ARTZ
3 V to 12 V
Bulk
Brand: Analog Devices
Description/Function: Dual, low power, 350 MHz, voltage feedback amplifer with disable - 8 lead SOT-23 bare evaluation board
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 mA
Product Type: Amplifier IC Development Tools
Series: AD8039
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.