AD8056ARMZ

Analog Devices
584-AD8056ARMZ
AD8056ARMZ

Mfr.:

Description:
High Speed Operational Amplifiers uSOIC Dual Hi Iout, Vtg Fdbk Lo Cost Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹664.37 ₹664.37
₹509.69 ₹5,096.90
₹456.58 ₹22,829.00
₹427.70 ₹42,770.00
₹407.20 ₹1,01,800.00
₹395.08 ₹1,97,540.00
₹390.42 ₹3,90,420.00
₹388.56 ₹9,71,400.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹664.37
Min:
1

Similar Product

Analog Devices AD8056ARMZ-REEL7
Analog Devices
High Speed Operational Amplifiers uSOIC Dual Hi Iout, Vtg Fdbk Lo Cost Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
AD8056
2 Channel
300 MHz
1.4 kV/us
71 dB
82 dB
60 mA
1.2 uA
3 mV
12 V
8 V
12 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Voltage Feedback
Brand: Analog Devices
Development Kit: AD8056ARM-EBZ
en - Input Voltage Noise Density: 6 nV/sqrt Hz
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.