AD8141ACPZ-R7

Analog Devices
584-AD8141ACPZ-R7
AD8141ACPZ-R7

Mfr.:

Description:
Video Amplifiers Low Cost CAT5 Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹528.33 ₹528.33
₹403.47 ₹4,034.70
₹371.79 ₹9,294.75
₹337.31 ₹33,731.00
₹322.40 ₹80,600.00
₹316.81 ₹1,58,405.00
₹299.11 ₹2,99,110.00
Full Reel (Order in multiples of 1500)
₹294.45 ₹4,41,675.00
₹293.52 ₹8,80,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹780.85
Min:
1

Similar Product

Analog Devices AD8141ACPZ-R2
Analog Devices
Video Amplifiers Low Cost CAT5 Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8141
3 Channel
275 MHz
1150 V/us
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-24
Reel
Cut Tape
MouseReel
Amplifier Type: Differential Driver
Brand: Analog Devices
Gain V/V: 2 V/V
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.