AD8206WHRZ

Analog Devices
584-AD8206WHRZ
AD8206WHRZ

Mfr.:

Description:
Differential Amplifiers Single Supply Hgh Cmn Mode Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹746.37 ₹746.37
₹577.72 ₹5,777.20
₹489.20 ₹12,230.00
₹468.70 ₹45,932.60
₹448.20 ₹1,31,770.80
₹442.61 ₹2,60,254.68
₹432.36 ₹4,66,084.08
₹423.04 ₹10,77,905.92

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8206
1 Channel
100 kHz
0.5 V/us
76 dB
2 mV
5.5 V
4.5 V
2 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Tube
Brand: Analog Devices
Gain V/V: 20 V/V
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Unit Weight: 71.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.