AD8211YRJZ-R2

Analog Devices
584-AD8211YRJZ-R2
AD8211YRJZ-R2

Mfr.:

Description:
Current Sense Amplifiers High Voltage Current Shunt Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 652

Stock:
652 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹339.18 ₹339.18
₹255.31 ₹2,553.10
₹234.81 ₹5,870.25
₹211.52 ₹21,152.00
Full Reel (Order in multiples of 250)
₹199.41 ₹49,852.50
₹190.09 ₹95,045.00
₹183.56 ₹1,83,560.00
₹181.70 ₹4,54,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹273.02
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹267.43
Min:
1

Similar Product

Analog Devices AD8211YRJZ-RL7
Analog Devices
Current Sense Amplifiers High Voltage Current Shunt Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8211
1 Channel
500 kHz
- 2 V to 65 V
100 dB
1 mV
5.5 V
4.5 V
1.2 mA
0.25 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Accuracy: 0.25 %
Amplifier Type: Current Shunt Amplifier
Brand: Analog Devices
Maximum Input Resistance: 5 MOhms
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.