AD8220TRMZ-EP

Analog Devices
584-AD8220TRMZ-EP
AD8220TRMZ-EP

Mfr.:

Description:
Instrumentation Amplifiers FET Input Instrumentation Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 465

Stock:
465
Can Dispatch Immediately
On Order:
650
Expected 29-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,547.72 ₹1,547.72
₹1,227.18 ₹12,271.80
₹1,097.66 ₹54,883.00
₹1,058.52 ₹1,05,852.00
₹990.50 ₹4,95,250.00
₹978.39 ₹9,78,390.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,547.72
Min:
1

Similar Product

Analog Devices AD8220TRMZ-EP-R7
Analog Devices
Instrumentation Amplifiers FET Input Instrumentation Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD8220
1 Channel
1.5 MHz
2 V/us
72 dB
25 pA
250 uV
36 V
4.5 V
750 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: JFET Input Instrumentation Amplifier
Brand: Analog Devices
Development Kit: EVAL-INAMP
en - Input Voltage Noise Density: 14 nV/sqrt Hz
Gain Error: 0.1 %
Gain V/V: 1 V/V to 1000 V/V
GBP - Gain Bandwidth Product: 1.5 MHz
In - Input Noise Current Density: 1 fA
Input Type: JFET
Ios - Input Offset Current: 2 pA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.