AD8221TRMZ-EP-R7

Analog Devices
584-AD8221TRMZ-EP-R7
AD8221TRMZ-EP-R7

Mfr.:

Description:
Instrumentation Amplifiers Precision Instrumentation Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 02-12-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,219.73 ₹1,219.73
₹958.82 ₹9,588.20
₹894.53 ₹22,363.25
₹822.78 ₹82,278.00
₹819.05 ₹2,04,762.50
₹770.60 ₹3,85,300.00
Full Reel (Order in multiples of 1000)
₹739.85 ₹7,39,850.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,219.73
Min:
1

Similar Product

Analog Devices AD8221TRMZ-EP
Analog Devices
Instrumentation Amplifiers Precision Instrumentation Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD8221
1 Channel
825 kHz
2 V/us
130 dB
200 pA
60 uV
18 V
2.3 V
1 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

AD8221 Precision Instrumentation Amplifier

Analog Devices AD8221 Precision Instrumentation Amplifier is a gain-programmable, high-performance instrumentation amplifier that delivers a high Common-Mode Rejection Ratio (CMRR) over frequency. The CMRR of instrumentation amplifiers on the market today falls off at 200Hz. In contrast, the AD8221 maintains a minimum CMRR of 80dB to 10kHz for all grades at G = 1. The high CMRR over frequency allows the AD8221 to reject wideband interference and line harmonics, greatly simplifying filter requirements. Possible applications include precision data acquisition, biomedical analysis, and aerospace instrumentation.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.