AD8224BCPZ-R7

Analog Devices
584-AD8224BCPZ-R7
AD8224BCPZ-R7

Mfr.:

Description:
Instrumentation Amplifiers Dual Channel FET Instrumentation Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,535

Stock:
1,535 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,869.19 ₹1,869.19
₹1,490.88 ₹14,908.80
₹1,395.84 ₹34,896.00
₹1,300.79 ₹1,30,079.00
₹1,270.04 ₹3,17,510.00
₹1,232.77 ₹6,16,385.00
₹1,175.93 ₹11,75,930.00
Full Reel (Order in multiples of 1500)
₹1,175.00 ₹17,62,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD8224
2 Channel
1.5 MHz
94 dB
10 pA
300 uV
36 V
4.5 V
750 uA
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
Development Kit: AD8224-EVALZ
Maximum Input Resistance: 100 TOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Voltage Gain dB: 60 dB
Unit Weight: 193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.