AD8251-EVALZ

Analog Devices
584-AD8251-EVALZ
AD8251-EVALZ

Mfr.:

Description:
Amplifier IC Development Tools 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 01-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,046.13 ₹13,046.13

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Instrumentation Amplifiers
AD8251
10 V to 34 V
Bulk
Brand: Analog Devices
Description/Function: Software programmable
For Use With: AD8251
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4.5 mA
Product Type: Amplifier IC Development Tools
Series: AD8251
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.