AD8251ARMZ

Analog Devices
584-AD8251ARMZ
AD8251ARMZ

Mfr.:

Description:
Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,038

Stock:
4,038 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,421.00 ₹1,421.00
₹1,123.75 ₹11,237.50
₹1,003.55 ₹50,177.50
₹966.28 ₹96,628.00
₹927.14 ₹2,31,785.00
₹903.85 ₹4,51,925.00
₹884.28 ₹8,84,280.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,461.06
Min:
1

Similar Product

Analog Devices AD8251ARMZ-R7
Analog Devices
Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD8251
1 Channel
10 MHz
30 V/us
98 dB
30 nA
200 uV
15 V
5 V
4.1 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
Development Kit: AD8251-EVALZ
Gain V/V: 1 V/V to 8 V/V
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 5 V to 15 V
Voltage Gain dB: 18.06 dB
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.