AD8274ARMZ-R7

Analog Devices
584-AD8274ARMZ-R7
AD8274ARMZ-R7

Mfr.:

Description:
Differential Amplifiers High BW, Dual Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 973

Stock:
973
Can Dispatch Immediately
On Order:
800
Expected 01-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹347.56 ₹347.56
₹262.77 ₹2,627.70
₹241.34 ₹6,033.50
₹217.11 ₹21,711.00
₹205.93 ₹51,482.50
₹204.06 ₹1,02,030.00
Full Reel (Order in multiples of 1000)
₹197.54 ₹1,97,540.00
₹186.36 ₹3,72,720.00
₹183.56 ₹9,17,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹347.56
Min:
1

Similar Product

Analog Devices AD8274ARMZ
Analog Devices
Differential Amplifiers High BW, Dual Diff Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD8274
1 Channel
10 MHz
20 V/us
83 dB
90 mA
300 uV
36 V
5 V
2.6 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Input Resistance: 36 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
THD plus Noise: 112 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.