AD830JRZ-R7

Analog Devices
584-AD830JRZ-R7
AD830JRZ-R7

Mfr.:

Description:
Differential Amplifiers HI SPD, VIDEO DIFF OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,397.70 ₹1,397.70
₹1,105.11 ₹11,051.10
₹1,026.84 ₹25,671.00
₹951.37 ₹95,137.00
₹877.76 ₹4,38,880.00
Full Reel (Order in multiples of 750)
₹874.03 ₹6,55,522.50
2,250 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,396.77
Min:
1

Similar Product

Analog Devices AD830JRZ
Analog Devices
Differential Amplifiers HI SPD, VIDEO DIFF OP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
AD830
1 Channel
85 MHz
360 V/us
90 dB
50 mA
10 uA
3 mV
33 V
8 V
14.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 15 MHz
3 dB Bandwidth: 85 MHz
Amplifier Type: Video Line Receiver
Brand: Analog Devices
en - Input Voltage Noise Density: 27 nV/sqrt Hz
Gain V/V: 1 V/V
Maximum Input Resistance: 370 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 12 V to 12.8 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.