AD8311ACBZ-P7

Analog Devices
584-AD8311ACBZ-P7
AD8311ACBZ-P7

Mfr.:

Description:
RF Detector 2.5GHz 50dB GSM Power Amp Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹416.51 ₹416.51
₹326.13 ₹3,261.30
₹300.04 ₹7,501.00
₹270.22 ₹27,022.00
₹256.25 ₹64,062.50
₹254.38 ₹1,27,190.00
₹239.47 ₹2,39,470.00
₹233.88 ₹5,84,700.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RF Detector/Controller
100 MHz to 2.5 GHz
50 dB
Single
2.7 V to 5.5 V
Si
+ 85 C
- 40 C
SMD/SMT
WLCSP-6
Cut Tape
Brand: Analog Devices
Product Type: RF Detector
Series: AD8311
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More