AD8351SCPZ-EP-R7

Analog Devices
584-AD8351SCPZ-EP-R7
AD8351SCPZ-EP-R7

Mfr.:

Description:
RF Amplifier Low Distortion Differential RF/IF Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹1,162.89 ₹17,44,335.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
2.2 GHz
3 V to 5.5 V
28 mA
26 dB
15.5 dB
Gain Block Amplifiers
SMD/SMT
LFCSP-16
Si
13.3 dBm
31 dBm
- 40 C
+ 85 C
AD8351
Reel
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 320 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 70 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More