AD8410AWBRMZ-RL

Analog Devices
584-AD8410AWBRMZ-RL
AD8410AWBRMZ-RL

Mfr.:

Description:
Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,070

Stock:
2,070 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹367.13 ₹367.13
₹277.68 ₹2,776.80
₹255.31 ₹6,382.75
₹230.15 ₹23,015.00
₹218.97 ₹54,742.50
₹217.11 ₹1,08,555.00
₹209.66 ₹2,09,660.00
Full Reel (Order in multiples of 3000)
₹197.54 ₹5,92,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹367.13
Min:
1

Similar Product

Analog Devices AD8410AWBRMZ
Analog Devices
Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8410A
1 Channel
123 dB
178 uA
5.5 V
2.9 V
0.13 %
- 40 C
+ 125 C
SMD/SMT
MSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 2.2 MHz
Brand: Analog Devices
en - Input Voltage Noise Density: 47 nV/sqrt Hz
Gain V/V: 20 V/V
Ios - Input Offset Current: 2.7 uA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Shutdown: Shutdown
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Part # Aliases: AD8410AWBRMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD8410A Current-Sense Amplifiers

Analog Devices Inc. AD8410A Current-Sense Amplifiers provide an initial gain of 20V/V, with a 2.2MHz bandwidth with a maximum ±0.13% gain error over the entire temperature range. The AD8410A high voltage, high bandwidth current-sense amplifiers offer a minimum DC Common-Mode Rejection Ratio (CMRR) of 123dB from -2V to +70V. The device's buffered output voltage directly interfaces with any typical converter. The AD8410A performs bidirectional current measurements over a shunt resistor in various industrial and automotive applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.