AD8436ACPZ-R7

Analog Devices
584-AD8436ACPZ-R7
AD8436ACPZ-R7

Mfr.:

Description:
Power Management Specialised - PMIC LowCost &PowerTrue RMS-to-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,362

Stock:
2,362 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,403.29 ₹1,403.29
₹1,109.77 ₹11,097.70
₹1,036.16 ₹25,904.00
₹956.03 ₹95,603.00
₹899.19 ₹4,49,595.00
₹864.71 ₹8,64,710.00
Full Reel (Order in multiples of 1500)
₹833.03 ₹12,49,545.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
₹1,403.29
Min:
1

Similar Product

Analog Devices AD8436ACPZ-WP
Analog Devices
Power Management Specialised - PMIC LowCost &PowerTrue RMS-to-DC Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
AD8436
Converters
SMD/SMT
LFCSP-20
15 mA
36 V
4.8 V
5 V
- 40 C
+ 125 C
300 uA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD8436-EVALZ
Input Voltage Range: 4.8 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Operating Supply Voltage: 18 V
Output Voltage Range: - 5 V to 5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.