AD8553ARMZ

Analog Devices
584-AD8553ARMZ
AD8553ARMZ

Mfr.:

Description:
Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,352

Stock:
1,352 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹423.04 ₹423.04
₹321.47 ₹3,214.70
₹279.54 ₹13,977.00
₹266.49 ₹26,649.00
₹253.45 ₹63,362.50
₹244.13 ₹2,44,130.00
₹232.02 ₹5,80,050.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹423.04
Min:
1

Similar Product

Analog Devices AD8553ARMZ-REEL
Analog Devices
Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD8553
1 Channel
1 kHz
120 dB
2 nA
4 uV
5.5 V
1.8 V
1.1 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
GBP - Gain Bandwidth Product: 1 kHz
Maximum Input Resistance: 10 GOhms
Output Current per Channel: 35 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 3.3 V
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Ireland
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.