AD8564ARZ

Analog Devices
584-AD8564ARZ
AD8564ARZ

Mfr.:

Description:
Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
96
Expected 31-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,283.09 ₹1,283.09
₹1,011.00 ₹10,110.00
₹903.85 ₹22,596.25
₹851.67 ₹81,760.32
₹826.51 ₹2,38,034.88
₹808.80 ₹4,27,046.40
₹792.03 ₹7,98,366.24
2,544 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,245.82
Min:
1

Similar Product

Analog Devices AD8564ARZ-REEL7
Analog Devices
Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-16
4 Channel
CMOS, TTL
8 ns
General Purpose
- 5 V
5 V
17 mA
40 mA
8 mV
9 uA
- 40 C
+ 85 C
AD8564
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 85 dB
Pd - Power Dissipation: 150 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 8 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 48
Subcategory: Amplifier ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.