AD8574TRUZ-EP-RL

Analog Devices
584-AD8574TRUZ-EP-RL
AD8574TRUZ-EP-RL

Mfr.:

Description:
Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,083

Stock:
2,083 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,290.92 ₹2,290.92
₹1,792.31 ₹17,923.10
₹1,711.45 ₹42,786.25
₹1,530.87 ₹1,53,087.00
Full Reel (Order in multiples of 2500)
₹1,530.87 ₹38,27,175.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,290.92
Min:
1

Similar Product

Analog Devices AD8574TRUZ-EP
Analog Devices
Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1.5 MHz
400 mV/us
1 uV
1.5 nA
5 V
0 V
850 uA
30 mA
130 dB
51 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 55 C
+ 125 C
AD8574
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 2 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.