AD8657ARMZ

Analog Devices
584-AD8657ARMZ
AD8657ARMZ

Mfr.:

Description:
Precision Amplifiers 18V,20 V,200kHZ CMOS R-R Output OpAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,824

Stock:
2,824 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹341.04 ₹341.04
₹257.18 ₹2,571.80
₹222.70 ₹11,135.00
₹212.45 ₹21,245.00
₹201.27 ₹50,317.50
₹194.75 ₹97,375.00
₹189.16 ₹1,89,160.00
₹183.56 ₹4,58,900.00
₹179.84 ₹8,99,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹341.04
Min:
1

Similar Product

Analog Devices AD8657ARMZ-R7
Analog Devices
Precision Amplifiers 18V,20 V,200kHZ CMOS R-R Output OpAmp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
230 kHz
80 mV/us
350 uV
20 pA
18 V, +/- 9 V
2.7 V, +/- 1.35 V
36 uA
12 mA
110 dB
50 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8657
Tube
Brand: Analog Devices
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.